Bourns, 0402 Thick Film Resistor 1% 1/16W
- RS Stock No.:
- 630-331
- Mfr. Part No.:
- CR0402-FX-2372GLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 20 units)*
£0.06
(exc. VAT)
£0.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
20 - 480 | £0.003 | £0.06 |
500 - 1980 | £0.003 | £0.06 |
2000 - 9980 | £0.002 | £0.04 |
10000 + | £0.002 | £0.04 |
*price indicative
- RS Stock No.:
- 630-331
- Mfr. Part No.:
- CR0402-FX-2372GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Technology | Thick Film | |
Package/Case | 0402 | |
Tolerance | 1% | |
Power Rating | 1/16W | |
Select all | ||
---|---|---|
Brand Bourns | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1% | ||
Power Rating 1/16W | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Tight tolerance of bottom electrode width
Related links
- Bourns, 0402 Thick Film Resistor 1% 1/16W
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle