Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-2211GLF
- RS Stock No.:
- 630-328
- Mfr. Part No.:
- CR0402-FX-2211GLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 20 units)*
£0.06
(exc. VAT)
£0.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | £0.003 | £0.06 |
| 500 - 1980 | £0.003 | £0.06 |
| 2000 - 9980 | £0.002 | £0.04 |
| 10000 + | £0.002 | £0.04 |
*price indicative
- RS Stock No.:
- 630-328
- Mfr. Part No.:
- CR0402-FX-2211GLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5 mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5 mm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4751GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-8201GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4322GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-3300GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-1202GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-47R0GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-8252GLF
- Bourns CR, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-5600GLF
