Bourns, 0402 Thick Film Resistor 1% 1/16W

Bulk discount available

Subtotal (1 tape of 20 units)*

£0.06

(exc. VAT)

£0.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 - 480£0.003£0.06
500 - 1980£0.003£0.06
2000 - 9980£0.002£0.04
10000 +£0.002£0.04

*price indicative

Packaging Options:
RS Stock No.:
630-322
Mfr. Part No.:
CR0402-FX-1822GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Technology

Thick Film

Package/Case

0402

Tolerance

1%

Power Rating

1/16W

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.

RoHS compliant
Tight tolerance of bottom electrode width

Related links