TE Connectivity Holsworthy RT73 511Ω, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- RS Stock No.:
- 619-526
- Mfr. Part No.:
- RT73F1E511RBTH
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£720.00
(exc. VAT)
£860.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.072 | £720.00 |
*price indicative
- RS Stock No.:
- 619-526
- Mfr. Part No.:
- RT73F1E511RBTH
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 511Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Holsworthy RT73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 511Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance 0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0402 package. It offers a resistance value of 511 ohm with a tolerance of 0.1 percent and belongs to the resistance class up to 1k ohm. With a power rating of 0.125 W, it supports a maximum operating voltage of 75 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 1 mm, width of 0.5 mm, and height of 0.35 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 9.76kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 40.2kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 2kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 422Ω, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 75kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 976Ω, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 14.7kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
- TE Connectivity Holsworthy RT73 82.5kΩ, 0402 (1005M) Thick Film SMD Resistor 0.1% 0.125W
