TE Connectivity Holsworthy RT73 1mΩ, 0805 (2012M) Thick Film SMD Resistor 0.1% 0.25W
- RS Stock No.:
- 619-501
- Mfr. Part No.:
- RT73F2A1M0BTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£665.00
(exc. VAT)
£800.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.133 | £665.00 |
*price indicative
- RS Stock No.:
- 619-501
- Mfr. Part No.:
- RT73F2A1M0BTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 1mΩ | |
Technology | Thick Film | |
Package/Case | 0805 (2012M) | |
Tolerance | 0.1% | |
Power Rating | 0.25W | |
Temperature Coefficient | ±25ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | Holsworthy RT73 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance 0.1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0805 package. It offers a resistance value of 1M Ω with a tolerance of 0.1 percent and belongs to the resistance class 1MΩ to 1GΩ. With a power rating of 0.25 W, it supports a maximum operating voltage of 150 V. It includes 1 resistor with solder terminations and 2 terminations, and is designed for surface mounting. Its dimensions include a product length of 2 mm, width of 1.25 mm, and height of 0.5 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging