TE Connectivity Holsworthy RT73 15kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- RS Stock No.:
- 619-438
- Mfr. Part No.:
- RT73F2B15KBTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£850.00
(exc. VAT)
£1,000.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.17 | £850.00 |
*price indicative
- RS Stock No.:
- 619-438
- Mfr. Part No.:
- RT73F2B15KBTD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±25ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Holsworthy RT73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 0.1% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±25ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Holsworthy RT73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 1206 package. It offers a resistance value of 15K Ω with a tolerance of 0.1 percent and belongs to the resistance class 1kΩ to 1MΩ. With a power rating of 0.33 W, it supports a maximum operating voltage of 200 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 3.2 mm, width of 1.6 mm, and height of 0.6 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 750Ω, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 5.11kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 200kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 49.9kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 75Ω, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 9.76kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 511kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
- TE Connectivity Holsworthy RT73 82.5kΩ, 1206 (3216M) Thick Film SMD Resistor 0.1% 0.33W
