Vishay 10000000 Ω, 0603 Thick Film Surface Mount Fixed Resistor 0.5 % Surface 0.1 W - CRCW060310M0DHEAP

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.05

(exc. VAT)

£0.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,589 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.05
25 - 99£0.04
100 +£0.02

*price indicative

RS Stock No.:
607-678
Mfr. Part No.:
CRCW060310M0DHEAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

10000000Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

0.5 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

± 50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

850μm

Height

450μm

Standards/Approvals

EN 140401-802, ELV, EN 60115-1, EN 60115-8, IEC 62474, WEEE, IEC 60068, GADSL, RoHS, REACH

Length

1.55mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy