TE Connectivity NEOHM SMA-Q 110Ω, Melf 0207 Thin Film SMD Resistor 1% 1W

Bulk discount available

Subtotal (1 reel of 2000 units)*

£122.00

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 8000£0.061£122.00
10000 +£0.06£120.00

*price indicative

RS Stock No.:
590-440
Mfr. Part No.:
SMA-Q0207FTDT110R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200 Compliant

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistance technology. Built to AEC-Q200 qualifications, It is designed for high-performance applications where reliability and stability are crucial. It employs a surface-mount device (SMD) structure, ensuring robust construction with excellent protection against humidity. Available in multiple values and power ratings, this resistor is an ideal choice for automotive, industrial, telecommunication, and medical equipment applications. Its enhanced moisture resistance and lead-free composition align with modern sustainability standards, making it a suitable option for a wide array of projects requiring stringent compliance.

Offers superior stability for critical electronic applications
Designed with tight tolerances for precise performance
Constructed to withstand challenging environmental conditions
Facilitates easy integration in various electronic circuits
Ensures lead free compliance and supports environmental sustainability
Exhibits extremely low temperature coefficient for consistent operation
Showcases robust soldering compatibility for effective assembly

Related links