TE Connectivity NEOHM SMA-Q 1 mΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1M0
- RS Stock No.:
- 590-197
- Mfr. Part No.:
- SMA-Q0207FTDT1M0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 2000 units)*
£146.00
(exc. VAT)
£176.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | £0.073 | £146.00 |
| 10000 + | £0.071 | £142.00 |
*price indicative
- RS Stock No.:
- 590-197
- Mfr. Part No.:
- SMA-Q0207FTDT1M0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.90mm | |
| Standards/Approvals | AEC-Q200 RoHS UL-94 V-0V-1 | |
| Width | 2.2mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.90mm | ||
Standards/Approvals AEC-Q200 RoHS UL-94 V-0V-1 | ||
Width 2.2mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor delivers high stability and reliability, making it an excellent choice for automotive and industrial applications. The robust design features a unique SMD-enabled structure that allows for seamless integration into modern electronic assemblies. With its exceptional low temperature coefficient and tight tolerance, this resistor significantly enhances performance in circuit precision. Furthermore, it is lead-free and complies with RoHS directives, ensuring it meets contemporary environmental standards. It stands out with its improved coating, offering superior resistance to humidity and enhancing longevity in challenging conditions, making it ideal for a wide range of electronic setups.
AEC Q200 qualified for automotive reliability
Enhanced protection against humidity
SMD enabled construction for versatile placement
Extremely low TCR for consistent performance
High power rating capabilities for demanding applications
Moisture sensitivity level MSL1 to safeguard integrity
Capable of withstanding high frequency applications effectively
Related links
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K0
- TE Connectivity NEOHM SMA-Q 1 Ω, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R0
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT174K
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT576K
- TE Connectivity NEOHM SMA-Q 1 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K0
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K11
- TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT4K75
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Fixed Resistor 1 % Surface 1 W - SMA-Q0207FTDT412R
