Panasonic ERJB1 1Ω, 1020 Thick Film SMD Resistor ±1% 2W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
573-270
Mfr. Part No.:
ERJB1BF1R0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy