Panasonic 100mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W - ERJB2CFR10V
- RS Stock No.:
- 573-117
- Mfr. Part No.:
- ERJB2CFR10V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 573-117
- Mfr. Part No.:
- ERJB2CFR10V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 100mΩ | |
Technology | Thick Film | |
Package/Case | 0612 (1632M) | |
Tolerance | ±1% | |
Power Rating | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJB2 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 0612 (1632M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJB2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
Related links
- Panasonic 12mΩ, 0612 (1632M) Thick Film SMD Resistor ±1 % 1W
- Panasonic 12mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
- Panasonic 82mΩ, 0612 (1632M) Thick Film SMD Resistor ±1 % 1W
- Panasonic 27mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
- Panasonic 27mΩ, 0612 (1632M) Thick Film SMD Resistor ±1 % 1W
- Panasonic 15mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W
- Panasonic 56mΩ, 0612 (1632M) Thick Film SMD Resistor ±1 % 1W
- Panasonic 47mΩ, 0612 (1632M) Thick Film SMD Resistor ±1% 1W