- RS Stock No.:
- 566-474
- Mfr. Part No.:
- ERA6AEB222V
- Brand:
- Panasonic
2130 In stock - FREE next working day delivery available
115 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.28
(exc. VAT)
£0.34
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.28 | £1.40 |
50 - 95 | £0.14 | £0.70 |
100 - 245 | £0.112 | £0.56 |
250 - 495 | £0.084 | £0.42 |
500 + | £0.07 | £0.35 |
*price indicative |
- RS Stock No.:
- 566-474
- Mfr. Part No.:
- ERA6AEB222V
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.1% |
Power Rating | 0.125W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |