- RS Stock No.:
- 566-402
- Mfr. Part No.:
- ERA3AEB151V
- Brand:
- Panasonic
1515 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.256
(exc. VAT)
£0.307
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.256 | £1.28 |
50 - 95 | £0.128 | £0.64 |
100 - 245 | £0.102 | £0.51 |
250 - 495 | £0.076 | £0.38 |
500 + | £0.064 | £0.32 |
*price indicative |
- RS Stock No.:
- 566-402
- Mfr. Part No.:
- ERA3AEB151V
- Brand:
- Panasonic
Legislation and Compliance
Product Details
0.1W ERA Series 0.1% 25ppm - Full Reel (47Ω → 976Ω)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.1% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |