TE Connectivity, 0805 (2012M) Thin Film SMD Resistor 0.1% 0.1W
- RS Stock No.:
- 473-721
- Mfr. Part No.:
- RN73C2A665KBTDF
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£371.00
(exc. VAT)
£445.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.371 | £371.00 |
*price indicative
- RS Stock No.:
- 473-721
- Mfr. Part No.:
- RN73C2A665KBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | 0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance 0.1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistors, characterised by their high stability and low temperature coefficient of resistance (TCR). With an impressive tolerance down to 0.01%, these resistors are meticulously engineered for precision applications across communications, medical, and industrial sectors. Their robust design supports various chip sizes, allowing for superior power dissipation in compact spaces. Ideal for demanding environments, this resistor series assures longevity and reliability, making it an excellent choice for engineers seeking consistency and accuracy in their designs.
Exhibits high precision with minimal variation in resistance
Engineered with a thin film (nichrome) for increased accuracy
Offers a range of resistance values tailored to standard grids
Constructed with three sputtered layers for optimum performance
Designed to withstand extreme temperatures between -55°C to +155°C
Insulation resistance exceeds 9999MΩ for enhanced durability
Suitable for diverse applications including instrumentation and industrial controls
Complies with extensive testing standards for reliability
Engineered with a thin film (nichrome) for increased accuracy
Offers a range of resistance values tailored to standard grids
Constructed with three sputtered layers for optimum performance
Designed to withstand extreme temperatures between -55°C to +155°C
Insulation resistance exceeds 9999MΩ for enhanced durability
Suitable for diverse applications including instrumentation and industrial controls
Complies with extensive testing standards for reliability
Related links
- TE Connectivity, 0805 (2012M) Thin Film Resistor 0.1% 0.1W
- TE Connectivity CPF 53.6kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 33.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 78.7kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity RN73 63.4Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 12kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 178kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CPF 2.2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
