TE Connectivity 27.4kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J27K4B

Stock information currently inaccessible
RS Stock No.:
472-935
Mfr. Part No.:
RN73C1J27K4B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27.4kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy