KOA RK73B 6.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 432-438
- Mfr. Part No.:
- RK73B2ATTD682J
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 432-438
- Mfr. Part No.:
- RK73B2ATTD682J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 6.8kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 6.8kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
