KOA 47Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - RK73B2ATTD470J
- RS Stock No.:
- 432-179
- Mfr. Part No.:
- RK73B2ATTD470J
- Brand:
- KOA
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.01 | £1.00 |
| 200 + | £0.009 | £0.90 |
*price indicative
- RS Stock No.:
- 432-179
- Mfr. Part No.:
- RK73B2ATTD470J
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
