KOA 56kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD563J

Unavailable
RS will no longer stock this product.
RS Stock No.:
431-704
Mfr. Part No.:
RK73B1JTTD563J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

56kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C