KOA 22kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD223J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
431-653
Mfr. Part No.:
RK73B1JTTD223J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

22kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Chip Resistor, RK73B Series (1608 size, 5%)