- RS Stock No.:
- 431-643
- Mfr. Part No.:
- RK73B1JTTD203J
- Brand:
- KOA
1400 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.004 | £0.40 |
1000 - 2400 | £0.004 | £0.40 |
2500 - 4900 | £0.003 | £0.30 |
5000 - 9900 | £0.003 | £0.30 |
10000 + | £0.003 | £0.30 |
*price indicative |
- RS Stock No.:
- 431-643
- Mfr. Part No.:
- RK73B1JTTD203J
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Resistor, RK73B Series (1608 size, 5%)
Specifications
Attribute | Value |
---|---|
Resistance | 20kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 431-643
- Mfr. Part No.:
- RK73B1JTTD203J
- Brand:
- KOA
Related links
- KOA 7.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD752J
- KOA 20kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RK73H1JTTD2002F
- KOA 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD103J
- KOA 20kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W -...
- KOA 1.8kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD182J
- Yageo 20kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- KOA 24kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - RK73B1JTTD243J
- ROHM 20kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.25W - ESR03EZPJ203