- RS Stock No.:
- 431-502
- Mfr. Part No.:
- RK73B1JTTD122J
- Brand:
- KOA
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.006 | £0.60 |
1000 - 2400 | £0.006 | £0.60 |
2500 - 4900 | £0.005 | £0.50 |
5000 - 9900 | £0.005 | £0.50 |
10000 + | £0.004 | £0.40 |
*price indicative |
- RS Stock No.:
- 431-502
- Mfr. Part No.:
- RK73B1JTTD122J
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Resistor, RK73B Series (1608 size, 5%)
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | RK73B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 431-502
- Mfr. Part No.:
- RK73B1JTTD122J
- Brand:
- KOA
Related links
- Panasonic 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W -...
- Vishay 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- TE Connectivity 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±5%...
- Yageo 1.2kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- TE Connectivity 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1%...
- KOA 1.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- KOA 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±0.1% 0.2W -...
- RS PRO 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W