KOA 1Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.125W - RK73B1JTTD1R0J
- RS Stock No.:
- 431-136
- Mfr. Part No.:
- RK73B1JTTD1R0J
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 431-136
- Mfr. Part No.:
- RK73B1JTTD1R0J
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RK73B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RK73B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
