Wurth Elektronik WRIS-RSKS 1.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110058
- RS Stock No.:
- 427-451
- Mfr. Part No.:
- 560112110058
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.025 | £0.25 |
| 100 - 240 | £0.024 | £0.24 |
| 250 - 490 | £0.022 | £0.22 |
| 500 + | £0.02 | £0.20 |
*price indicative
- RS Stock No.:
- 427-451
- Mfr. Part No.:
- 560112110058
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 to 100 ppm/ °C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WRIS-RSKS | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Termination Style | Tin over Nickel | |
| Width | 0.6mm | |
| Standards/Approvals | REACH and RoHS | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 to 100 ppm/ °C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WRIS-RSKS | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Termination Style Tin over Nickel | ||
Width 0.6mm | ||
Standards/Approvals REACH and RoHS | ||
Length 1.5mm | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik WRIS-RSKS 28 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110228
- Wurth Elektronik WRIS-RSKS 750 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116135
- Wurth Elektronik WRIS-RSKS 8.66 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110264
- Wurth Elektronik WRIS-RSKS 44.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110165
- Wurth Elektronik WRIS-RSKS 8.45 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110177
- Wurth Elektronik WRIS-RSKS 113 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110190
- Wurth Elektronik WRIS-RSKS 1.69 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110180
- Wurth Elektronik WRIS-RSKS 73.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110261

