Wurth Elektronik KS06 475 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116149
- RS Stock No.:
- 427-447
- Mfr. Part No.:
- 560112116149
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.025 | £0.25 |
| 100 - 240 | £0.024 | £0.24 |
| 250 - 490 | £0.022 | £0.22 |
| 500 + | £0.02 | £0.20 |
*price indicative
- RS Stock No.:
- 427-447
- Mfr. Part No.:
- 560112116149
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Resistance | 475kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Reel & Carton | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100/+100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | KS06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | |
| Termination Style | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Resistance 475kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Reel & Carton | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100/+100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series KS06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals REACh Approval Conform or declared ((EC)1907/2006), RoHS Approval (2011/65/EU&2015/863) | ||
Termination Style Tin over Nickel | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1.6 L x 0.8 W x 0.45 H mm, making them ideal for industrial applications, IT and communication systems and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik KS06 5.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116078
- Wurth Elektronik KS06 619 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112116143
- Wurth Elektronik KS06 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116008
- Wurth Elektronik KS06 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112116016
- Wurth Elektronik KS04025R11F110OAATH0000 5.11 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W -
- Wurth Elektronik WRIS-RSKS 16.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110097
- Wurth Elektronik WRIS-RSKS 26.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110225
- Wurth Elektronik WRIS-RSKS 191 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - 560112110210

