Wurth Elektronik WRIS-RSKS 200 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - 560112110211

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.025£0.25
100 - 240£0.024£0.24
250 - 490£0.022£0.22
500 +£0.02£0.20

*price indicative

RS Stock No.:
427-386
Mfr. Part No.:
560112110211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Resistance

200Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100/+100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

WRIS-RSKS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

REACH and RoHS

Width

0.5mm

Termination Style

Plating

Height

0.35mm

Length

1mm

The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.

Long term reliability

Conform to REACH and RoHS requirements and standards

Sulfur resistant and tested according to ASTM-B-809

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy