Wurth Elektronik, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 427-346
- Mfr. Part No.:
- 560112110239
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.025 | £0.25 |
| 100 - 240 | £0.024 | £0.24 |
| 250 - 490 | £0.022 | £0.22 |
| 500 + | £0.02 | £0.20 |
*price indicative
- RS Stock No.:
- 427-346
- Mfr. Part No.:
- 560112110239
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
The Wurth Elektronik Anti Sulfur Thick Film Resistors are designed for SMT chip mounting. This anti sulfur thick film resistors feature a compact size of 1 L x 0.5 W x 0.35 H mm, making them are ideal for industrial applications, IT and communication systems, and power supply and industrial controls. They are specifically designed to perform reliably in environments with increased sulfur contamination, ensuring durability and longevity in challenging conditions.
Long term reliability
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Conform to REACH and RoHS requirements and standards
Sulfur resistant and tested according to ASTM-B-809
Related links
- Wurth Elektronik, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer

