Vishay ISOA 4700 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R14701JT

Subtotal (1 unit)*

£28.09

(exc. VAT)

£33.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.09

*price indicative

RS Stock No.:
361-586
Mfr. Part No.:
ISOA200R14701JT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

4700Ω

Technology

Thick Film

Package/Case

Tube

Packaging

Tube 10 pieces

Tolerance

5 %

Voltage

150V

Power Rating

200W

Temperature Coefficient

100 to 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ISOA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

25mm

Standards/Approvals

UL 94 V-0

Height

10.5mm

Termination Style

Tube

Length

38.2mm

COO (Country of Origin):
FR
The Vishay ISOA200 Thick Film Power Resistor is a competitive high power and high energy handling AEC-Q200 qualified resistor in a small SOT-227 package. It is suitable for automotive applications, including precharge, discharge, and Active discharge. In industrial and AMS applications, it is used for power conversion and snubber. The ISOA can be delivered with pre applied phase change thermal Interface material in order to help Streamline installation in production. SOT-227 without metal tab is Compact and low profile. The ISOA can include two resistors in one package.

ROHS compliant and Pb free

Non inductive

Cold system without external radiation

High power/volume ratio

High power dissipation capability as ISOA can dissipate up to 120 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy