Vishay ISOA 10 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R110R0JT
- RS Stock No.:
- 361-549
- Mfr. Part No.:
- ISOA200R110R0JT
- Brand:
- Vishay
Subtotal (1 unit)*
£28.42
(exc. VAT)
£34.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.42 |
*price indicative
- RS Stock No.:
- 361-549
- Mfr. Part No.:
- ISOA200R110R0JT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | Tube | |
| Tolerance | 5 % | |
| Packaging | Tube 10 pieces | |
| Power Rating | 200W | |
| Voltage | 150V | |
| Temperature Coefficient | 100 to 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ISOA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Tube | |
| Length | 38.2mm | |
| Height | 10.5mm | |
| Width | 25mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case Tube | ||
Tolerance 5 % | ||
Packaging Tube 10 pieces | ||
Power Rating 200W | ||
Voltage 150V | ||
Temperature Coefficient 100 to 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ISOA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Termination Style Tube | ||
Length 38.2mm | ||
Height 10.5mm | ||
Width 25mm | ||
Standards/Approvals UL 94 V-0 | ||
The Vishay ISOA200 Thick Film Power Resistor is a competitive high power and high energy handling AEC-Q200 qualified resistor in a small SOT-227 package. It is suitable for automotive applications, including precharge, discharge, and Active discharge. In industrial and AMS applications, it is used for power conversion and snubber. The ISOA can be delivered with pre applied phase change thermal Interface material in order to help Streamline installation in production. SOT-227 without metal tab is Compact and low profile. The ISOA can include two resistors in one package.
ROHS compliant and Pb free
Non inductive
Cold system without external radiation
High power/volume ratio
High power dissipation capability as ISOA can dissipate up to 120 W
Related links
- Vishay ISOA 10 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R110R0JT
- Vishay ISOA 4700 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R14702JT
- Vishay ISOA 2200 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R12200JT
- Vishay ISOA 4700 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R14700JT
- Vishay ISOA 4700 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R14703JT
- Vishay ISOA 4700 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R14701JT
- Vishay ISOA 2200 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R12203JT
- Vishay ISOA 6800 Ω, Tube Thick Film Resistor 5 % 200 W - ISOA200R16801JT
