Panasonic, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W
- RS Stock No.:
- 287-637
- Mfr. Part No.:
- ERJ3EKF2371V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.06
(exc. VAT)
£0.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 287-637
- Mfr. Part No.:
- ERJ3EKF2371V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- CN
The Panasonic Precision Thick Film Chip Resistors are compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them ideal for use in high-volume manufacturing processes.
RoHS compliant
Low resistance tolerance
Low resistance tolerance
Related links
- Panasonic, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W
- Panasonic, 0603 (1608M) Thin Film Surface Mount Fixed Resistor ±1% 0.1W
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle


