Panasonic, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±1% 0.2W

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£5.80

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,480 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 240£0.058
250 - 490£0.054
500 - 990£0.049
1000 +£0.047

*price indicative

Packaging Options:
RS Stock No.:
287-481P
Mfr. Part No.:
ERJP03F8660V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.2W

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant
RoHS compliant