Panasonic, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- RS Stock No.:
- 282-301
- Mfr. Part No.:
- ERJ3GEYJ562V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.06
(exc. VAT)
£0.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 282-301
- Mfr. Part No.:
- ERJ3GEYJ562V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are compact and lightweight, making them ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
RoHS compliant
Related links
- Panasonic, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 47Ω, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 680Ω, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 150Ω, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 1Ω, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 120Ω, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- Yageo 1.2kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor ±5% 0.1W
- RS PRO 175mm LCD Inclinometer


