Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.2W
- RS Stock No.:
- 278-005P
- Mfr. Part No.:
- ERJPA2F4701X
- Brand:
- Panasonic
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 580 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 240 | £0.047 |
| 250 - 490 | £0.043 |
| 500 - 990 | £0.04 |
| 1000 + | £0.038 |
*price indicative
- RS Stock No.:
- 278-005P
- Mfr. Part No.:
- ERJPA2F4701X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.2W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
RoHS compliant


