Susumu Co 47kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W

Stock information currently inaccessible
RS Stock No.:
162-004
Mfr. Part No.:
RG2012N-473-W-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

47kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy