- RS Stock No.:
- 161-922
- Mfr. Part No.:
- RG2012N-223-W-T1
- Brand:
- Susumu Co
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 20)
£0.495
(exc. VAT)
£0.594
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | £0.495 | £9.90 |
100 - 180 | £0.461 | £9.22 |
200 - 480 | £0.431 | £8.62 |
500 - 980 | £0.401 | £8.02 |
1000 + | £0.357 | £7.14 |
*price indicative |
- RS Stock No.:
- 161-922
- Mfr. Part No.:
- RG2012N-223-W-T1
- Brand:
- Susumu Co
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Resistance | 22kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.05% |
Power Rating | 0.125W |
Temperature Coefficient | ±10ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |