Susumu Co 2kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W

Stock information currently inaccessible
RS Stock No.:
161-679
Mfr. Part No.:
RG2012N-202-W-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

2kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.125W

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP