Susumu Co 820Ω, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 161-584
- Mfr. Part No.:
- RG2012N-821-W-T1
- Brand:
- Susumu Co
Stock information currently inaccessible
- RS Stock No.:
- 161-584
- Mfr. Part No.:
- RG2012N-821-W-T1
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 820Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 820Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.05% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
