Susumu Co 1.8kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 160-755
- Mfr. Part No.:
- RG1608N-182-W-T1
- Brand:
- Susumu Co
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.42
(exc. VAT)
£11.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | £0.471 | £9.42 |
| 500 - 1980 | £0.255 | £5.10 |
| 2000 - 3980 | £0.206 | £4.12 |
| 4000 - 4980 | £0.196 | £3.92 |
| 5000 + | £0.186 | £3.72 |
*price indicative
- RS Stock No.:
- 160-755
- Mfr. Part No.:
- RG1608N-182-W-T1
- Brand:
- Susumu Co
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Resistance | 1.8kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Resistance 1.8kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
