Susumu Co 120Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W

Stock information currently inaccessible
RS Stock No.:
160-474
Mfr. Part No.:
RG1608N-121-W-T1
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

120Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.05%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP