Welwyn WRM 150Ω, Melf 0207 Metal Film SMD Resistor ±1% 0.4W

Stock information currently inaccessible
RS Stock No.:
143-885
Mfr. Part No.:
WRM0207C-150RFI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

150Ω

Technology

Metal Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW