Wurth, WE-PMCI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 3A Idc

RS Stock No.:
923-6479
Mfr. Part No.:
74479298147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

3A

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

1mm

Dimensions

3.2 x 2.5 x 1mm

Shielded

Yes

Maximum DC Resistance

36mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

80MHz

Inductor Construction

Moulded

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy