Wurth, WE-PMCI, 1008 (2520M) Shielded Multilayer Surface Mount Inductor 470 nH Moulded 3.3A Idc

RS Stock No.:
923-6457
Mfr. Part No.:
74479287147
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

3.3A

Package/Case

1008 (2520M)

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Maximum DC Resistance

33mΩ

Series

WE-PMCI

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Moulded

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy