Wurth, WE-PMMI, 0806 (2016M) Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 240 nH Multilayer 2.4A
- RS Stock No.:
- 923-6400
- Mfr. Part No.:
- 74479977124
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 923-6400
- Mfr. Part No.:
- 74479977124
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 240 nH | |
| Maximum DC Current | 2.4A | |
| Package/Case | 0806 (2016M) | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1.6 x 0.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 43mΩ | |
| Series | WE-PMMI | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 36MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 240 nH | ||
Maximum DC Current 2.4A | ||
Package/Case 0806 (2016M) | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.6 x 0.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 43mΩ | ||
Series WE-PMMI | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 36MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

