Wurth, WE-LQS, 3012 Shielded Wire-wound SMD Inductor 10 μH Wire-Wound 1.03A Idc
- RS Stock No.:
- 923-6292
- Mfr. Part No.:
- 74404031100A
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 923-6292
- Mfr. Part No.:
- 74404031100A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 μH | |
| Maximum DC Current | 1.03A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.2mm | |
| Dimensions | 3 x 3 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 254mΩ | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 58MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 μH | ||
Maximum DC Current 1.03A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 254mΩ | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 58MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY

