Wurth, WE-MAPI, 4020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 680 nH Moulded 8.2A Idc
- RS Stock No.:
- 923-6172
- Mfr. Part No.:
- 744383560068
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 923-6172
- Mfr. Part No.:
- 744383560068
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680 nH | |
| Maximum DC Current | 8.2A | |
| Package/Case | 4020 | |
| Length | 4.1mm | |
| Depth | 4.1mm | |
| Height | 2.1mm | |
| Dimensions | 4.1 x 4.1 x 2.1mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 9mΩ | |
| Series | WE-MAPI | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 75MHz | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680 nH | ||
Maximum DC Current 8.2A | ||
Package/Case 4020 | ||
Length 4.1mm | ||
Depth 4.1mm | ||
Height 2.1mm | ||
Dimensions 4.1 x 4.1 x 2.1mm | ||
Shielded Yes | ||
Maximum DC Resistance 9mΩ | ||
Series WE-MAPI | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 75MHz | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- Wurth Elektronik 744383560068 Inductor Datasheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note
- COO (Country of Origin):
- KR

