TDK, NLFV-EF, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH Wire-Wound 20mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
916-4194
Mfr. Part No.:
NLFV32T-102K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 mH

Maximum DC Current

20mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Maximum DC Resistance

22.5Ω

Series

NLFV-EF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C