Murata, 8200 Wire-wound SMD Inductor 4.7 μH Wire-Wound 800mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-5037
Mfr. Part No.:
82472C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

4.7 μH

Maximum DC Current

800mA

Length

2.5mm

Depth

3.2mm

Height

2mm

Dimensions

2.5 x 3.2 x 2mm

Maximum DC Resistance

190mΩ

Series

8200

Maximum Self Resonant Frequency

58MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy