Murata, 2200RM Wire-wound SMD Inductor 10 mH Wire-Wound 68mA Idc
- RS Stock No.:
- 905-4983
- Mfr. Part No.:
- 22R106MC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 905-4983
- Mfr. Part No.:
- 22R106MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 10 mH | |
| Maximum DC Current | 68mA | |
| Length | 7.8mm | |
| Depth | 7.5mm | |
| Height | 7mm | |
| Dimensions | 7.8 x 7.5 x 7mm | |
| Maximum DC Resistance | 37.4Ω | |
| Series | 2200RM | |
| Maximum Self Resonant Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 10 mH | ||
Maximum DC Current 68mA | ||
Length 7.8mm | ||
Depth 7.5mm | ||
Height 7mm | ||
Dimensions 7.8 x 7.5 x 7mm | ||
Maximum DC Resistance 37.4Ω | ||
Series 2200RM | ||
Maximum Self Resonant Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
