Bourns, SRP7050TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 68 μH Wire-Wound 1.2A Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-4952
Mfr. Part No.:
SRP7050TA-680M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

1.2A

Length

7.3mm

Depth

4.8mm

Automotive Standard

AEC-Q200

Height

6.6mm

Dimensions

7.3 x 4.8 x 6.6mm

Shielded

Yes

Maximum DC Resistance

445mΩ

Series

SRP7050TA

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

6MHz

Minimum Quality Factor

15

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C