Bourns, SRP7050TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 400 nH Wire-Wound 23A Idc Q:10
- RS Stock No.:
- 905-4889
- Mfr. Part No.:
- SRP7050TA-R40M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 905-4889
- Mfr. Part No.:
- SRP7050TA-R40M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 400 nH | |
| Maximum DC Current | 23A | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 4.8mm | |
| Height | 6.6mm | |
| Dimensions | 7.3 x 4.8 x 6.6mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 3.7mΩ | |
| Series | SRP7050TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 400 nH | ||
Maximum DC Current 23A | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 4.8mm | ||
Height 6.6mm | ||
Dimensions 7.3 x 4.8 x 6.6mm | ||
Shielded Yes | ||
Maximum DC Resistance 3.7mΩ | ||
Series SRP7050TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
