Bourns, SRP5030TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 1.2 μH Wire-Wound 6.5A Idc Q:10
- RS Stock No.:
- 905-4851
- Mfr. Part No.:
- SRP5030TA-1R2M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-4851
- Mfr. Part No.:
- SRP5030TA-1R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 6.5A | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 2.8mm | |
| Height | 5.2mm | |
| Dimensions | 5.7 x 2.8 x 5.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 16mΩ | |
| Series | SRP5030TA | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Operating Temperature | -40°C | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.2 μH | ||
Maximum DC Current 6.5A | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.8mm | ||
Height 5.2mm | ||
Dimensions 5.7 x 2.8 x 5.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 16mΩ | ||
Series SRP5030TA | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
